USD

BAM0183

BAM0183

Digi-Key Part Number
2608-BAM0183-ND
Manufacturer
Balluff
Manufacturer Product Number
BAM0183
Supplier
Description
SHORT DESCRIPTION=SILICONE STRIP
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
White Silicone Smooth Solid Tubing 12.00' (3.66m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Balluff
Series
-
Package
Bag
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
-
Diameter - Outside
-
Material
Silicone
Color
White
Length
12.00' (3.66m)
Wall Thickness
0.020"" (0.51mm)
Operating Temperature
-65°C ~ 250°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
ECCNEAR99
HTSUS3920.99.2000
Price and Procurement

161 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by Balluff Inc.
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2608-BAM0183
Standard Package1