USD

BAM017H

BAM017H

Digi-Key Part Number
2608-BAM017H-ND
Manufacturer
Balluff
Manufacturer Product Number
BAM017H
Supplier
Description
SHORT DESCRIPTION=SILICON TUBE,
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
White Silicone Smooth Solid Tubing 0.394" (10.00mm) 49.21' (15.00m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Balluff
Series
-
Package
Bag
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.394"" (10.00mm)
Diameter - Outside
0.520"" (13.20mm)
Material
Silicone
Color
White
Length
49.21' (15.00m)
Wall Thickness
-
Operating Temperature
-60°C ~ 260°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Vendor Undefined
ECCNEAR99
HTSUS3917.32.0050
Price and Procurement

24 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 2 days by Balluff Inc.
A separate shipping fee may apply.
Additional Resources
AttributeDescription
Other Names2608-BAM017H
Standard Package1