1655A

DigiKey Part Number
BK1655A-ND
Manufacturer
Manufacturer Product Number
1655A
Description
POWER SUPPLY LEAKAGE TESTER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0 ~ 150VAC Output Bench (AC to AC) Isolation Power Supply Analog 0 ~ 3A Output Features Solder Iron Outlet and Control
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to AC) Isolation
Voltage - Supply
120VAC
Number of Outputs
1
Voltage - Output
0 ~ 150VAC
Current - Output
0 ~ 3A
Display Type
Analog
Number of Characters
-
Size / Dimension
12.000" L x 5.700" W x 10.500" H (304.80mm x 144.78mm x 266.70mm)
Features
Solder Iron Outlet and Control
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
-
Voltage Regulation - Load
-
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
-
Weight
22 lbs (10 kg)
All prices are in USD
Box
QuantityUnit PriceExt Price
1$729.00000$729.00
Manufacturers Standard Package