
HHSS 025 0150 20 | |
---|---|
DigiKey Part Number | H209-ND |
Manufacturer | |
Manufacturer Product Number | HHSS 025 0150 20 |
Description | CAP SCREW HEX 1/4"-20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Hex Head Cap Screw Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.43600 | $4.36 |
100 | $0.37820 | $37.82 |
1,000 | $0.32611 | $326.11 |