FWSS 031 | |
---|---|
DigiKey Part Number | H239-ND |
Manufacturer | |
Manufacturer Product Number | FWSS 031 |
Description | WASHER FLAT 5/16" STN STEEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/16" Flat Washer Thick Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&F Fastener Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Thickness | - | |
Plating | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.17450 | $17.45 |
1,000 | $0.15304 | $153.04 |