
MA1P6200100B-21 | ||
---|---|---|
Digi-Key Part Number | 3083-MA1P6200100B-21-ND | |
Manufacturer | ||
Manufacturer Product Number | MA1P6200100B-21 | |
Description | TEMPERATURE PROBE WITH CONNECTIO | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 400°C Non-Grounded Enclosed Terminals | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | B+B Thermo-Technik GmbH | |
Series | - | |
Package | Bag | |
Product Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 400°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 6mm |
Resource Type | Link |
---|---|
Datasheets | MA1P6200100B-21 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
HTSUS | 9025.19.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $36.75000 | $36.75 |
5 | $34.91000 | $174.55 |
10 | $33.07000 | $330.70 |
25 | $31.23000 | $780.75 |
50 | $29.40000 | $1,470.00 |
100 | $27.56000 | $2,756.00 |
500 | $24.62000 | $12,310.00 |
Attribute | Description |
---|---|
Other Names | 3083-MA1P6200100B-21 |
Standard Package | 1 |