cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZZ24D-NC-SR

Digi-Key Part Number
ZZ24D-NC-SR-ND
Manufacturer
Manufacturer Product Number
ZZ24D-NC-SR
Description
ZLINX WIRELESS I/O BASE MODULE
Detailed Description
RF Modem 2.4GHz 250kbps
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Advantech Corp
Series
-
Package
Bulk
Product Status
Obsolete
Function
Modem
Modulation or Protocol
-
Frequency
2.4GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
250kbps
Features
-
Voltage - Supply
10V ~ 40V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNOBSOLETE
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1