USD

850-14xyz Series
IMC-723-SSER
Digi-Key Part Number
IMC-723-SSER-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
IMC-723-SSER
Supplier
Description
IMCV SNMP MANAGEABLE CONVRTR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
Package
Bulk
Part Status
Active
Type
Managed
Configuration
Modular - Card
Copper Type
-
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
Features
SNMP Manageable
Distance
40km
MTU
-
Voltage - Input
-
Connector Type
BNC, SC
Mounting Type
Rack Mount
Ingress Protection
-
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names
850-14413
850-14413-ND
BB-850-14413
BB-850-14413-ND
Standard Package1