USD

Obsolete item.
EIR308
EIR308
Digi-Key Part Number
1165-1146-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
EIR308
Supplier
Description
NETWORK SWITCH-UNMANAGED 8 PORT
Detailed Description
Network Switch - Unmanaged 8 Ports
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
10 ~ 30VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-34°C ~ 74°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other Names1165-1146
Standard Package10