USD

Obsolete item.
MESR321 Series
BB-MESR321-ML
Digi-Key Part Number
BB-MESR321-ML-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
BB-MESR321-ML
Supplier
Description
ROUTER 4G LTE INTL 2G/3G FB
Detailed Description
Gateway RS-232, RS-422/485
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
-
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
RS-232, RS-422/485
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
10V ~ 48V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other Names
MESR321-ML
MESR321-ML-ND
Standard Package1