USD

Obsolete item.
EIRP410-2SFP-T
BB-EIRP410-2SFP-T
Digi-Key Part Number
1165-1233-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
BB-EIRP410-2SFP-T
Supplier
Description
GIGABIT POE (8) 10/100, (2) SFP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
-
Part Status
Obsolete
Type
Unmanaged
Configuration
Fixed + SFP
Copper Type
10/100
Fiber Ports
Up to 2
Fiber Type
SFP
SFP/XFP Ports
2 (SFP)
Features
-
Distance
-
MTU
-
Voltage - Input
48VDC
Connector Type
RJ45, SFP
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-40°C ~ 75°C
Copper Ports
8
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other Names
1165-1233
EIRP410-2SFP-T
EIRP410-2SFP-T-ND
Standard Package1