USD

Obsolete item.
856-188xy Series
856-18840
Digi-Key Part Number
856-18840-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
856-18840
Supplier
Description
IE-GIGA-MINIMC, TX/SSLX-SM1550/L
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Unmanaged
Configuration
Fixed
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
Gigabit (Singlemode)
SFP/XFP Ports
-
Features
-
Distance
70km
MTU
1536
Voltage - Input
100 ~ 240VAC
Connector Type
RJ45, SC
Mounting Type
Chassis Mount
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Copper Ports
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Standard Package1