USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
cms-photo-not-available
854-19252
Digi-Key Part Number
854-19252-ND
Manufacturer
B&B SmartWorx, Inc.
Manufacturer Product Number
854-19252
Supplier
Description
IE-MINIMC/TELCO-LFPT MODULE, TP-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
B&B SmartWorx, Inc.
Series
-
Part Status
Not For New Designs
Type
-
Configuration
-
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
-
Connector Type
-
Mounting Type
-
Ingress Protection
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
1$712.50000$712.50
Additional Resources
AttributeDescription
Standard Package1