13465-06_A1

DigiKey Part Number
2004-13465-06_A1-ND
Manufacturer
Manufacturer Product Number
13465-06_A1
Description
GRAPHIC DISPLAY LCD - 2.7"
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective LCD - Color SPI 2.7" (68.58mm) 451 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azumo
Series
-
Packaging
Bulk
Part Status
Active
Display Type
LCD - Color
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
2.7" (68.58mm)
Viewing Area
74.01mm W x 44.64mm H
Backlight
-
Dot Pixels
451 x 272
Interface
SPI
Controller Type
-
Graphics Color
-
Background Color
-
Dot Size
-
Dot Pitch
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$67.43000$67.43
10$57.91700$579.17