IQS7222B101QNR | |
---|---|
DigiKey Part Number | 1790-IQS7222B101QNRTR-ND - Tape & Reel (TR) 1790-IQS7222B101QNRCT-ND - Cut Tape (CT) 1790-IQS7222B101QNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222B101QNR |
Description | IC SENSOR PROX SENSOR 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | IQS7222B101QNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Controller | |
Input Type | Capacitive | |
Output Type | I2C | |
Current - Supply | 720 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.58458 | $1,169.16 |