USD

IQS316EV02-S
IQS316EV02-S
Digi-Key Part Number
1790-1020-ND
Manufacturer
Azoteq (Pty) Ltd
Manufacturer Product Number
IQS316EV02-S
Supplier
Description
IQS316 EVALUATION KIT 2
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
IQS316 - Touch, Capacitive Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Azoteq (Pty) Ltd
Series
-
Package
Box
Part Status
Active
Sensor Type
Touch, Capacitive
Sensing Range
16 Buttons/Keys
Interface
I²C, SPI
Sensitivity
-
Voltage - Supply
2.85V ~ 5.5V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
IQS316
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

4 In Stock
Can ship immediately