ZEDP0430D44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZEDP0430D44

Digi-Key Part Number
2470-ZEDP0430D44-ND
Manufacturer
Manufacturer Product Number
ZEDP0430D44
Description
LCD DRIVER BOARD USB 4.3" PCAP
Detailed Description
- LCD Driver/Controller 5V USB 1.42" L x 1.18" W (36mm x 30mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AZ Displays
Series
-
Package
Box
Product Status
Active
Touchscreen
-
Voltage - Input
5V
Voltage - Output
-
Size / Dimension
1.42" L x 1.18" W (36mm x 30mm)
Interface
USB
Operating Temperature
-20°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.20.0040
All prices are in USD
Box
QtyUnit PriceExt Price
1$12.40000$12.40
Additional Resources
AttributeDescription
Other Names
2470-ZEDP0430D44
DP00015
Standard Package1