ZEDH0700D38
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZEDH0700D38

Digi-Key Part Number
2470-ZEDH0700D38-ND
Manufacturer
Manufacturer Product Number
ZEDH0700D38
Description
LCD DRIVER BOARD USB 7.0" HDMI
Detailed Description
- LCD Driver/Controller 5V USB 3.03" L x 2.15" W (77mm x 54.5mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AZ Displays
Series
-
Package
Box
Product Status
Active
Touchscreen
-
Voltage - Input
5V
Voltage - Output
-
Size / Dimension
3.03" L x 2.15" W (77mm x 54.5mm)
Interface
USB
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.20.0040
All prices are in USD
Box
QtyUnit PriceExt Price
1$40.80000$40.80
Additional Resources
AttributeDescription
Other Names
2470-ZEDH0700D38
DH00025
Standard Package1