
ATM0700L61K | |
|---|---|
DigiKey Part Number | 2470-ATM0700L61K-ND |
Manufacturer | |
Manufacturer Product Number | ATM0700L61K |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.92mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.12mm W x 0.15mm H | |
Dot Pitch | 0.05mm W x 0.15mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | $51.88924 | $26,463.51 |

