ATM0700L61-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM0700L61K-T

DigiKey Part Number
2470-ATM0700L61K-T-ND
Manufacturer
Manufacturer Product Number
ATM0700L61K-T
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.21mm W x 85.92mm H
Backlight
LED
Dot Pixels
1024 x 600
Interface
LVDS
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
0.05mm W x 0.14mm H
Dot Pitch
0.05mm W x 0.14mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
500$60.14436$30,072.18
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.