ATM0500D27 | |
---|---|
DigiKey Part Number | 2470-ATM0500D27-ND |
Manufacturer | |
Manufacturer Product Number | ATM0500D27 |
Description | 5.0" IPS LCD 800 X 480, 400 NITS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.80mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.14mm W x 0.14mm H | |
Dot Pitch | 0.05mm W x 0.14mm H | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $31.58750 | $15,793.75 |