ATM0430D12M-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM0430D12M-T

Digi-Key Part Number
2470-ATM0430D12M-T-ND
Manufacturer
Manufacturer Product Number
ATM0430D12M-T
Description
4.3" LCD, 1000 nits res. Touch
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AZ Displays
Series
-
Package
Box
Product Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
95.04mm W x 53.86mm H
Backlight
LED
Dot Pixels
480 x 272
Interface
24-Bit (RGB)
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
0.20mm W x 0.20mm H
Dot Pitch
0.07mm W x 0.20mm H
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
HTSUS8531.20.0020
All prices are in USD
Box
QtyUnit PriceExt Price
1$48.56000$48.56
10$46.23000$462.30
100$43.05000$4,305.00
500$42.00000$21,000.00
Additional Resources
AttributeDescription
Other Names2470-ATM0430D12M-T
Standard Package1