USD

Arrays 0612
Arrays 0612
W2A4 Series Bottom
W2A4 Series Side
W3A4YC104MAT2A
Digi-Key Part Number
478-2869-2-ND - Tape & Reel (TR)
478-2869-1-ND - Cut Tape (CT)
478-2869-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
W3A4YC104MAT2A
Supplier
Description
CAP ARRAY 0.1UF 16V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
0.1µF Isolated Capacitor Array X7R 0612 (1632 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±20%
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.053" (1.35mm)
Voltage - Rated
16 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,658 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names478-2869-2
Standard Package4,000