USD

Arrays 0612
W3A43C104MAT2A
Digi-Key Part Number
478-13179-2-ND - Tape & Reel (TR)
478-13179-1-ND - Cut Tape (CT)
478-13179-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
W3A43C104MAT2A
Supplier
Description
CAP ARRAY 0.1UF 25V X7R 0612
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
0.1µF Isolated Capacitor Array X7R 0612 (1632 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.1µF
Tolerance
±20%
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Voltage - Rated
25 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,000 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.53000$0.53
10$0.37700$3.77
50$0.28520$14.26
100$0.24840$24.84
500$0.18400$92.00
1,000$0.15640$156.40
Additional Resources
AttributeDescription
Other Names478-13179-2
Standard Package2,000