USD

2924 (7361 Metric)
TRJE157M016RRJ
Digi-Key Part Number
478-9312-2-ND - Tape & Reel (TR)
478-9312-1-ND - Cut Tape (CT)
478-9312-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
TRJE157M016RRJ
Supplier
Description
CAP TANT 150UF 20% 16V 2917
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
150µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 300mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169"" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Capacitance
150µF
Voltage - Rated
16V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

404 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
478-9312-2
TRJE157M016RRJ-ND
Standard Package400