USD

2924 (7361 Metric)
2924 (7361 Metric)
TRJ Series Side 1
TRJ Series Side 2
TRJC226K020RRJ
Digi-Key Part Number
478-12977-2-ND - Tape & Reel (TR)
478-12977-1-ND - Cut Tape (CT)
478-12977-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
TRJC226K020RRJ
Supplier
Description
CAP TANT 22UF 10% 20V 2312
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
22µF Molded Tantalum Capacitors 20V 2312 (6032 Metric) 650mOhm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236"" L x 0.126"" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110"" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Capacitance
22µF
Voltage - Rated
20V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

646 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
478-12977-2
TRJC226K020RRJ-ND
Standard Package500