USD

cms-photo-not-available
TRJB106K016R0800
Digi-Key Part Number
478-13165-2-ND - Tape & Reel (TR)
478-13165-1-ND - Cut Tape (CT)
478-13165-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
TRJB106K016R0800
Supplier
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10µF Molded Tantalum Capacitors 16V 800mOhm @ 100kHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.138"" L x 0.110"" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083"" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Capacitance
10µF
Voltage - Rated
16V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,648 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names478-13165-2
Standard Package2,000