2917 (7343 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSY107K016R0100

Digi-Key Part Number
478-11124-2-ND - Tape & Reel (TR)
478-11124-1-ND - Cut Tape (CT)
478-11124-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TPSY107K016R0100
Supplier
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.99305$993.05
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.41000$2.41
10$1.95100$19.51
50$1.70240$85.12
100$1.48960$148.96
500$1.13492$567.46
Digi-Reel®
QtyUnit PriceExt Price
1$2.41000$2.41
10$1.95100$19.51
50$1.70240$85.12
100$1.48960$148.96
500$1.13492$567.46
Additional Resources
AttributeDescription
Other Names
478-11124-2
TPSY107K016R0100-ND
478-11124-6
478-11124-1
Standard Package1,000