2312 (6032 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC476M020RNJ

Digi-Key Part Number
478-8904-2-ND - Tape & Reel (TR)
478-8904-1-ND - Cut Tape (CT)
478-8904-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
TAJC476M020RNJ
Supplier
Description
CAP TANT 47UF 20% 20V 2312
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
47 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.49462$247.31
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.96000$0.96
10$0.75900$7.59
50$0.65780$32.89
100$0.56920$56.92
Digi-Reel®
QtyUnit PriceExt Price
1$0.96000$0.96
10$0.75900$7.59
50$0.65780$32.89
100$0.56920$56.92
Additional Resources
AttributeDescription
Other Names
478-8904-2
TAJC476M020RNJ-ND
478-8904-1
478-8904-6
TAJC476M020R-ND
TAJC476M020R
Standard Package500