USD

SXP Series
SXP Series
SXP2, SXP3 Side
SXP3
SXP37C334KAA
Digi-Key Part Number
478-6179-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
SXP37C334KAA
Supplier
Description
CAP CER 0.33UF 500V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.33µF ±10% 500V Ceramic Capacitor X7R Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±10%
Voltage - Rated
500V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 200°C
Features
High Temperature
Ratings
-
Applications
SMPS Filtering
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.500"" L x 0.500"" W (12.70mm x 12.70mm)
Height - Seated (Max)
0.210"" (5.33mm)
Thickness (Max)
-
Lead Spacing
0.402"" (10.20mm)
Lead Style
Straight
Capacitance
0.33µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names478-6179
Standard Package20