- Account
- My Orders & Cart
- Lists
- MyLists
- Account
- My Digi-Key
- My Orders & Cart
- Lists
- MyLists
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()
![]()
For more information visit Help & Support
*Shipping features do not apply to Marketplace products
NOJC227M006RWJ | ||
|---|---|---|
Digi-Key Part Number | 478-8864-2-ND - Tape & Reel (TR) 478-8864-1-ND - Cut Tape (CT) 478-8864-6-ND - Digi-Reel® | |
Manufacturer | AVX Corporation | |
Manufacturer Product Number | NOJC227M006RWJ | |
| Supplier | ||
Description | CAP NIOB OXI 220UF 20% 6.3V 2312 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 220 µF Niobium Oxide Capacitor 6.3 V 2312 (6032 Metric) 400 mOhms | |
| Customer Reference | ||
| Datasheet | Datasheet | |
Type | Description | Select |
|---|---|---|
Category | ||
Mfr | AVX Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ±20% | |
Dissipation Factor | 14% | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Manufacturer Size Code | C | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Capacitance | 220 µF | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 400 mOhms | |
Current - Leakage | 26.4 µA |
| Resource Type | Link |
|---|---|
| Datasheets | OxiCap NOJ Series |
| Product Training Modules | |
| Design Resources | SpiTAN Design Tool |
| Featured Product | Polymer Solid Electrolytic Capacitors |
| HTML Datasheet | OxiCap NOJ Series |
| Attribute | Description |
|---|---|
| RoHS Status | ROHS3 Compliant |
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
| REACH Status | REACH Unaffected |
| ECCN | EAR99 |
| HTSUS | 8532.29.0040 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $1.07300 | $10.73 |
| 50 | $0.93000 | $46.50 |
| 100 | $0.80490 | $80.49 |
| Qty | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.60812 | $304.06 |
| Attribute | Description |
|---|---|
| Other Names | NOJC227M006RWJ-ND 478-8864-2 |
| Standard Package | 500 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseNeed Help?
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
United States
Copyright © 1995-2021, Digi-Key Electronics.
All Rights Reserved.
Terms & Conditions
Privacy Notice
Accessibility Statement
CA Privacy Rights: Do Not Sell My Personal Information