FFLR6C0188KJE | |
|---|---|
DigiKey Part Number | 478-FFLR6C0188KJE-ND |
Manufacturer | |
Manufacturer Product Number | FFLR6C0188KJE |
Description | CAP FILM 1800UF, 900VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1800 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 0.8 mOhms | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 9.331" (237.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.969" (50.00mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Packaging | Quantity | Unit Price | Ext Price |
|---|---|---|---|
| Bulk | 150 | $183.94113 | $27,591.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $183.94113 | $27,591.17 |


United States