F95 Frameless
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951E105MPAAQ2

Digi-Key Part Number
478-8491-2-ND - Tape & Reel (TR)
478-8491-1-ND - Cut Tape (CT)
478-8491-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F951E105MPAAQ2
Supplier
Description
CAP TANT 1UF 20% 25V 0805
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V 0805 (2012 Metric) 8Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.64000$0.64
10$0.45600$4.56
50$0.34480$17.24
100$0.30030$30.03
500$0.22240$111.20
1,000$0.18905$189.05
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17793$533.79
Additional Resources
AttributeDescription
Other Names
478-8491-6
478-8491-2
478-8491-1
Standard Package3,000