F93 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F93 Series
F9X Series 3mm

F931E225MAA

Digi-Key Part Number
478-8311-2-ND - Tape & Reel (TR)
478-8311-1-ND - Cut Tape (CT)
478-8311-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F931E225MAA
Supplier
Description
CAP TANT 2.2UF 20% 25V 1206
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 6.3Ohm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
6.3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.33800$3.38
50$0.25520$12.76
100$0.22230$22.23
500$0.16468$82.34
1,000$0.13998$139.98
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.13175$263.50
Additional Resources
AttributeDescription
Other Names
478-8311-6
478-8311-2
478-8311-1
Standard Package2,000