F93 Series 6mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F931C336MCC

Digi-Key Part Number
478-8264-2-ND - Tape & Reel (TR)
478-8264-1-ND - Cut Tape (CT)
478-8264-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F931C336MCC
Supplier
Description
CAP TANT 33UF 20% 16V 2312
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.33606$168.03
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.84000$0.84
10$0.61900$6.19
50$0.49520$24.76
100$0.42450$42.45
Digi-Reel®
QtyUnit PriceExt Price
1$0.84000$0.84
10$0.61900$6.19
50$0.49520$24.76
100$0.42450$42.45
Additional Resources
AttributeDescription
Other Names
478-8264-1
478-8264-2
478-8264-6
Standard Package500