F93 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F93 Series
F9X Series 3mm

F930J226MAA

Digi-Key Part Number
478-8164-2-ND - Tape & Reel (TR)
478-8164-1-ND - Cut Tape (CT)
478-8164-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
F930J226MAA
Supplier
Description
CAP TANT 22UF 20% 6.3V 1206
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm @ 100kHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.13662$273.24
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.38000$3.80
50$0.26560$13.28
100$0.22770$22.77
500$0.17078$85.39
1,000$0.14421$144.21
Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.38000$3.80
50$0.26560$13.28
100$0.22770$22.77
500$0.17078$85.39
1,000$0.14421$144.21
Additional Resources
AttributeDescription
Other Names
478-8164-2
478-8164-1
478-8164-6
Standard Package2,000