
F921A225MPA | |
---|---|
DigiKey Part Number | 478-8123-2-ND - Tape & Reel (TR) 478-8123-1-ND - Cut Tape (CT) 478-8123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F921A225MPA |
Description | CAP TANT 2.2UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F921A225MPA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.20200 | $2.02 |
50 | $0.14820 | $7.41 |
100 | $0.13170 | $13.17 |
500 | $0.10372 | $51.86 |
1,000 | $0.09510 | $95.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08446 | $253.38 |
6,000 | $0.07926 | $475.56 |
9,000 | $0.07665 | $689.85 |
15,000 | $0.07377 | $1,106.55 |
21,000 | $0.07208 | $1,513.68 |
30,000 | $0.07046 | $2,113.80 |
75,000 | $0.06696 | $5,022.00 |
150,000 | $0.06485 | $9,727.50 |