USD

F0402E

F1206A0R25FWTR

Digi-Key Part Number
F1206A0R25FWTR-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
F1206A0R25FWTR
Supplier
Description
FUSE BOARD MNT 250MA 32VDC 1206
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
250mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.122"" L x 0.063"" W x 0.047"" H (3.10mm x 1.60mm x 1.20mm)
Melting I²t
4E-05
Current Rating (Amps)
250mA
Voltage Rating - DC
32V
DC Cold Resistance
0.75 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.10.0040
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000