USD

F0402E

F0805B3R00FWTR

Digi-Key Part Number
F0805B3R00FWTR-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
F0805B3R00FWTR
Supplier
Description
FUSE BOARD MOUNT 3A 63VDC 0805
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
3A AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
0805 (2012 Metric)
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.083"" L x 0.050"" W x 0.035"" H (2.10mm x 1.27mm x 0.90mm)
Melting I²t
0.1
Current Rating (Amps)
3A
Voltage Rating - DC
63V
DC Cold Resistance
0.05 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.10.0040
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000