USD

0603-(.80)-ESD-SAFE-Series

ESD31C103K4T2A-18

Digi-Key Part Number
478-8005-2-ND - Tape & Reel (TR)
478-8005-1-ND - Cut Tape (CT)
478-8005-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
ESD31C103K4T2A-18
Supplier
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
10000pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive, ESD Protection
Mounting Type
Surface Mount, MLCC
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Lead Spacing
-
Lead Style
-
Capacitance
10000pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0020
Price and Procurement

259,027 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
478-8005-2
ESD31C103K4T2A-18/4K
ESD31C103K4T2A18
Standard Package4,000