USD

RF, 0603 (1608 Metric)
CP0603Q5425ENTR
Digi-Key Part Number
478-9331-2-ND - Tape & Reel (TR)
478-9331-1-ND - Cut Tape (CT)
478-9331-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
CP0603Q5425ENTR
Supplier
Description
RF DIR COUPLER 2.4-2.5GHZ 0603
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
RF Directional Coupler General Purpose 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz 20dB - 0603 (1608 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.95GHz
Coupling Factor
20dB
Applications
General Purpose
Insertion Loss
0.4dB
Power - Max
-
Isolation
-
Return Loss
30dB
Package / Case
0603 (1608 Metric), 4 PC Pad
Supplier Device Package
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,075 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.53000$0.53
10$0.46500$4.65
25$0.42000$10.50
100$0.36750$36.75
250$0.32252$80.63
500$0.28500$142.50
1,000$0.22500$225.00
Additional Resources
AttributeDescription
Other Names478-9331-2
Standard Package3,000