USD

RF, 0603 (1608 Metric)
CP0603A0902CNTR
Digi-Key Part Number
478-11675-2-ND - Tape & Reel (TR)
478-11675-1-ND - Cut Tape (CT)
478-11675-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
CP0603A0902CNTR
Supplier
Description
RF DIR COUPLER 890-915MHZ 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler GSM 890MHz ~ 915MHz 14.7dB 3W 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
890MHz ~ 915MHz
Coupling Factor
14.7dB
Applications
GSM
Insertion Loss
0.35dB
Power - Max
3W
Isolation
-37dB
Return Loss
23dB
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,580 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1253-1902-2
1253-1902-2-ND
478-11675-2
CP0603A0902CNTR-ND
Standard Package3,000