USD

RF, 0603 (1608 Metric)
CP0603A0836ANTR
Digi-Key Part Number
478-10947-2-ND - Tape & Reel (TR)
478-10947-1-ND - Cut Tape (CT)
478-10947-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
CP0603A0836ANTR
Supplier
Description
RF DIR COUPLER 824-849MHZ 0603
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler AMPS 824MHz ~ 849MHz 20dB 3W 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
824MHz ~ 849MHz
Coupling Factor
20dB
Applications
AMPS
Insertion Loss
0.25dB
Power - Max
3W
Isolation
-45dB
Return Loss
28dB
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,213 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
478-10947-2
CP0603A0836ANTR-ND
Standard Package3,000