USD

RF 0402
CP0402W2700FNTR
Digi-Key Part Number
478-8720-2-ND - Tape & Reel (TR)
478-8720-1-ND - Cut Tape (CT)
478-8720-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
CP0402W2700FNTR
Supplier
Description
RF DIR COUPLR 700MHZ-2.7GHZ 0402
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF Directional Coupler General Purpose 700MHz ~ 2.7GHz 24dB - 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
700MHz ~ 2.7GHz
Coupling Factor
24dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
-
Isolation
-
Return Loss
18dB
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

41,716 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.53000$0.53
10$0.46500$4.65
25$0.42000$10.50
100$0.36750$36.75
250$0.32252$80.63
500$0.28500$142.50
1,000$0.22500$225.00
Additional Resources
AttributeDescription
Other Names478-8720-2
Standard Package5,000