USD

cms-photo-not-available
CP0402A2655ENTR
Digi-Key Part Number
478-13095-2-ND - Tape & Reel (TR)
478-13095-1-ND - Cut Tape (CT)
478-13095-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
CP0402A2655ENTR
Supplier
Description
RF DIR COUPLER 2655MHZ 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler - 2.655GHz - 3W 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
2.655GHz
Coupling Factor
-
Applications
-
Insertion Loss
-
Power - Max
3W
Isolation
-
Return Loss
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

9,755 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names478-13095-2
Standard Package5,000