USD

RF 0402
CP0402A0836CNTR
Digi-Key Part Number
478-12900-2-ND - Tape & Reel (TR)
478-12900-1-ND - Cut Tape (CT)
478-12900-6-ND - Digi-Reel®
Manufacturer
AVX Corporation
Manufacturer Product Number
CP0402A0836CNTR
Supplier
Description
RF DIR COUPLER 824-849MHZ 0402
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Directional Coupler AMPS 824MHz ~ 849MHz 22dB 3W 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
824MHz ~ 849MHz
Coupling Factor
22dB
Applications
AMPS
Insertion Loss
0.2dB
Power - Max
3W
Isolation
-53dB
Return Loss
28dB
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,990 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
478-12900-2
CP0402A0836CNTR-ND
Standard Package5,000