QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available

CK06BX474KTR2

Digi-Key Part Number
CK06BX474KTR2-ND - Tape & Reel (TR)
Manufacturer
AVX Corporation
Manufacturer Product Number
CK06BX474KTR2
Supplier
Description
CAP CER 0.47UF 50V BX RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BX Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
0.47 µF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.92878$4,821.95
Additional Resources
AttributeDescription
Standard Package2,500