QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CK06BX

CK06BX334K

Digi-Key Part Number
478-CK06BX334K-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
CK06BX334K
Supplier
Description
CAP CER 0.33UF 50V BX RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor BX Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Active
Capacitance
0.33 µF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.290" L x 0.090" W (7.37mm x 2.29mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Bulk
QtyUnit PriceExt Price
1$3.51000$3.51
10$2.83900$28.39
50$2.47800$123.90
100$2.16820$216.82
500$1.65194$825.97
1,000$1.44544$1,445.44
2,500$1.39382$3,484.55
5,000$1.34220$6,711.00
Additional Resources
AttributeDescription
Other Names
1010-1207-ND
478-CK06BX334K
1010-1207-MIL
MR065X334KDA
1010-1207
Standard Package1,000