QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
CK05BX

CK05BX473K

Digi-Key Part Number
1010-1202-ND
Manufacturer
AVX Corporation
Manufacturer Product Number
CK05BX473K
Supplier
Description
CAP CER 0.047UF 50V BX RADIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor BX Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
AVX Corporation
Series
Package
Bulk
Part Status
Active
Capacitance
0.047 µF
Tolerance
±10%
Voltage - Rated
50V
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Bulk
QtyUnit PriceExt Price
1,000$0.56747$567.47
Additional Resources
AttributeDescription
Other Names
1010-1202
1010-1202-MIL
MR055X473KDA
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C322C473KCR5TAKEMET524399-5097-ND$1.60000Similar
C322C473K1R5TAKEMET1,382399-4370-ND$0.45000Similar