1812PC184KAT1A | |
---|---|
DigiKey Part Number | 478-5569-2-ND - Tape & Reel (TR) 478-5569-1-ND - Cut Tape (CT) 478-5569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC184KAT1A |
Description | CAP CER 0.18UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC184KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.46000 | $4.60 |
50 | $0.34100 | $17.05 |
100 | $0.30390 | $30.39 |
500 | $0.24084 | $120.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.22113 | $221.13 |
2,000 | $0.20482 | $409.64 |
3,000 | $0.19662 | $589.86 |
5,000 | $0.18749 | $937.45 |
7,000 | $0.18213 | $1,274.91 |
10,000 | $0.17697 | $1,769.70 |
25,000 | $0.16578 | $4,144.50 |
50,000 | $0.15898 | $7,949.00 |